570E | Weller Erem
ESD tip cutter, 120 mm, 68.8 g, cut capacity (0.6/0.4 mm/–/–), 570E
Order No.: 03L0479
EAN: 4003019075430
MPN:
570E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.1770 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tip cutter, 570E, Erem
Tip cutter - straight long recessed head, for cutting at the outermost tip. This head is suitable for horizontal and vertical cuts.The long tips enable cutting tasks in difficult to reach places.
Technical Data
- Material: Special steel
- Weight: 67 g
- Length: 120 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tip cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 68.8 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 0.6 mm | |
| Cutting capacity (medium-hard) | 0.4 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |