530E20 | Weller Erem
ESD distance cutter, 120 mm, 67 g, cut capacity (2 mm/–/–/–), 530E20
Order No.: 03L0461
EAN: 037103344649
MPN:
530E20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.2034 € *
Standard delivery time from the manufacturer is: 6 Weeks
Distance Cutter, 530E20, Erem
Without flush, 82.80 F = 2.0 mm, max. Cu 1.2 mm, 120 mm, 67 g
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | distance cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 120 mm | |
| Weight | 67 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 2 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |