530E12 | Weller Erem

ESD distance cutter, 120 mm, 70 g, cut capacity (1.2 mm/–/–/–), 530E12

Order No.: 03L0456
EAN: 037103344601
MPN:
530E12
530E12 Weller Erem Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
141.61 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
141.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
141.61 €

Distance Cutter, 530E12, Erem

Without flush, 82.80 F = 1.2 mm, max. Cu 1.2 mm, 120 mm, 67 g

Technical specifications
Filter Property Value
Version distance cutter
ESD protection Yes
1000V Insulated No
Length 120 mm
Weight 70 g
Cutting edge without facet
Cutting capacity (soft) 1.2 mm
Material special steel
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes