530E08 | Weller Erem

ESD distance cutter, 120 mm, 67 g, cut capacity (1.2 mm/–/–/–), 530E08

Order No.: 03L0454
EAN: 037103188427
MPN:
530E08
530E08 Weller Erem Side Cutters, Tip Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.6691 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
142.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
142.6691 €
CUTTER,PCB,.030/0.8MM
Technical specifications
Filter Property Value
Version distance cutter
ESD protection Yes
1000V Insulated No
Length 120 mm
Weight 67 g
Cutting edge without facet
Cutting capacity (soft) 1.2 mm
Material special steel
Logistics
Property Value
Country of origin CH
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes