512N | Weller Erem
ESD side cutter, 115 mm, 65.7 g, cut capacity (1.6/1/0.5 mm/–), 512N
Order No.: 03L0420
EAN: 4003019074457
MPN:
512N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.325 € *
Standard delivery time from the manufacturer is: 6 Weeks
Diagonal cutter, 512N, Erem
Side cutter - oval head. This is the standard head shape...It is used for all cutting tasks in easily accessible places...The solid head enables a high cutting capacity and is characterised by robustness
Technical Data
- Material: Special steel
- Weight: 67 g
- Length: 115 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 115 mm | |
| Weight | 65.7 g | |
| Cutting edge | with facet | |
| Cutting capacity (soft) | 1.6 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Cutting capicity (hard) | 0.5 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |