2477E | Weller Erem
ESD side cutter, 127 mm, 74 g, cut capacity (1.3/1 mm/–/–), 2477E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.1758 € *
Standard delivery time from the manufacturer is: 6 Weeks
2477E DIAGONAL CUTTER
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 127 mm | |
| Weight | 74 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.3 mm | |
| Cutting capacity (medium-hard) | 1 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |