2476TX2 | Weller Erem
ESD side cutter, 128 mm, 73.4 g, cut capacity (1.2/0.8/0.5 mm/–), 2476TX2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
238.8925 € *
Standard delivery time from the manufacturer is: 6 Weeks
2476TX2 SIDE CUTTER
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 128 mm | |
| Weight | 73.4 g | |
| Cutting capacity (soft) | 1.2 mm | |
| Cutting capacity (medium-hard) | 0.8 mm | |
| Cutting capicity (hard) | 0.5 mm | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |