2422EB | Weller Erem
ESD precision pliers, 130 mm, 72 g, cut capacity (1.19/0.78 mm/–/–), 2422EB
Order No.: 03L2600
EAN: 037103231857
MPN:
2422EB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.8755 € *
Standard delivery time from the manufacturer is: 6 Weeks
Side cutter with tapered head and rounded tip. The narrow head with the recessed lower section allows easy access even to hard-to-reach areas.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | precision pliers | |
| ESD protection | Yes | |
| Length | 130 mm | |
| Weight | 72 g | |
| Cutting capacity (soft) | 1.19 mm | |
| Cutting capacity (medium-hard) | 0.78 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |