1522N | Weller Erem
Side cutter, oval head, for pneumatic cutter, 1522N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
226.6474 € *
Standard delivery time from the manufacturer is: 6 Weeks
Side cutter oval head for 1500BSF pneumatic cutter. This is the standard head shape. It is used for all cutting tasks in easily accessible places. The solid head enables high cutting capacity and is characterized by robustness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side cutter | |
| Version | oval head | |
| Suitable for | pneumatic cutter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84679200 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |