1512N | Weller Erem
Side cutter, oval head, for pneumatic cutter, 1512N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
224.91 € *
Standard delivery time from the manufacturer is: 6 Weeks
Side cutter oval head for 1500BSF pneumatic cutter. This is the standard head shape. It is used for all cutting tasks in easily accessible places. The solid head enables a high cutting capacity and is characterized by robustness.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side cutter | |
| Version | oval head | |
| Suitable for | pneumatic cutter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84679200 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |