544D | Weller Erem
ESD-snipe nose pliers, L 120 mm, 67 g, 544D
Order No.: 03L0467
EAN: 043127076534
MPN:
544D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.5891 € *
Standard delivery time from the manufacturer is: 6 Weeks
544D NEEDLE NOSE PLIER
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | snipe nose pliers | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Jaw lenght | 23 mm | |
| Length | 120 mm | |
| Weight | 67 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |