160.171 | Weldy
Hot air blower energy HT1600D, 230V/1600W, EU plug, 160.171
NCNR (non cancelable / non returnable)
Heat Gun energy HT1600D, 160.171, Weldy
The premium hot air gun Energy HT1600-D from WELDY is a particularly powerful and easy-to-use hot air gun in straight design with digital display and is suitable for countless applications. The working temperature can be selected in five-degree increments between 40 °C and 620 °C. The set default temperature is fixed thanks to digital temperature control and remains constant through measurements by means of a built-in temperature probe - this regardless of the five-step air volume setting and the nozzle accessories used. Equipped with an all-ceramic heating element, this hot air gun guarantees even heat distribution as the air exits the heating tube.
Scope of delivery:
- Hot air gun Energy HT1600-D
- Wide slot nozzle 20 mm
- Wide slot nozzle 40 mm
- Pressure roller 30 mm, silicone
- Tool box
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 40 °C | |
| max. operating temperature | 620 °C | |
| Power | 1600 W | |
| Air flow rate | 240 l/min |
| Property | Value |
|---|---|
| Customs tariff number | 85158090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |