128.354 | Weldy
Hot Air Gun CarWrap Kit HG 530-A
NCNR (non cancelable / non returnable)
CarWrap-Kit HG 530-A, 128.354, Weldy
The HG 530-A hot air dryer is a compact, lightweight and ergonomically designed hot air blower. Thanks to digital temperature control, the preset working temperature remains constant from 80 °C to 650 °C. This is independent of the air volume setting and the nozzle accessories used. The combustion protection heats up to a maximum of 80 °C, even when the unit has reached its maximum temperature. This accessory protects the user from possible burns and the material from damage.
- Two ECO modes: programmable timing or position-dependent at 90°, energy saving 40% and noise reduction 50%.
- Five configurable temperature and air level memory locations
- Robust ceramic heating element
- Handy all-round hot air unit with ergonomic design
Scope of delivery:
- HG 530-A heat gun
- combustion protection
- Air inlet covers (2 pieces)
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blower kit | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 650 °C | |
| Power | 2300 W | |
| Air flow rate | 550 l/min |
| Property | Value |
|---|---|
| Customs tariff number | 85158090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |