125.015 | Weldy
Hot air blower energy HT1600, 230V/1600W, EU plug, 125.015
NCNR (non cancelable / non returnable)
Heat Gun energy HT1600, 125.015, Weldy
The universal hot air hand tool energy HT 1600 from WELDY is a particularly powerful and easy-to-use hot air blower in a straight design and is suitable for countless applications. The working temperature can be continuously selected between 40 °C and 700 °C. Equipped with a fully ceramic heating element, this hot air gun guarantees even heat distribution when the air exits the heating tube.
Scope of delivery: - Hot air hand tool energy HT 1600
- Wide slot nozzle 20 mm
- Wide slot nozzle 40 mm
- Spoon reflector, 40 x 35 mm, angled
- Tool case
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 40 °C | |
| max. operating temperature | 700 °C | |
| Power | 1600 W | |
| Air flow rate | 240 l/min |
| Property | Value |
|---|---|
| Customs tariff number | 85158090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |