120.881 | Weldy
Hot air blower energy HT1600, 230V/1600W, EU plug, 120.881
NCNR (non cancelable / non returnable)
Heat Gun energy HT1600, 120.881, Weldy
The universal hot air hand tool energy HT 1600 from WELDY is a particularly powerful and easy-to-use hot air blower in a straight design and is suitable for countless applications. The working temperature can be continuously selected between 40 °C and 700 °C. Equipped with a fully ceramic heating element, this hot air gun guarantees even heat distribution when the air exits the heating tube.
Thanks to integrated overheating protection, this handy, lightweight hot air blower is suitable for a wide range of professional applications such as plastic welding work, overlap welding work, cable shrinking, forming pipe flanges, truck tarpaulin repair, etc.
- powerful and powerful, hot air gun
- handy all-round hot air tool
- robust ceramic heating element
- robust brush motor
- dust protection
- Cool-down function
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 40 °C | |
| max. operating temperature | 700 °C | |
| Power | 1600 W | |
| Air flow rate | 240 l/min |
| Property | Value |
|---|---|
| Customs tariff number | 85158090 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |