158.802 | Weldy
Heating element, 230 V for hot air blower HAT 1600 D, 158.802
Order No.: 08L1625
EAN: 7612733588026
MPN:
158.802
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.525 € *
Standard delivery time from the manufacturer is: 1 Week
Heating element type A, 158.802, Weldy
Heating element type A 230V/ 1550W, incl. mica tube, for Hot Air Gun energy HT1600 & HT1600D
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230 V | |
| Suitable for | hot air blower HAT 1600 D |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |