133.174 | Weldy
Smoothing nozzle, Ø 8 mm for hot-air blowers, 133.174
Order No.: 08L1621
EAN: 7612733331745
MPN:
133.174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.915 € *
Standard delivery time from the manufacturer is: 1 Week
Smoothing nozzle, 133.174, Weldy
Smoothing nozzle (Diameter 8.0) , suitable tubular nozzle required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | smoothing nozzle | |
| Version | Ø 8 mm | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |