131.693 | Weldy
Pressure roller, PTFE, 30 mm for hot-air blowers, 131.693
Order No.: 08L1601
EAN: 7612733316933
MPN:
131.693
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.575 € *
Standard delivery time from the manufacturer is: 1 Week
Pressure roller (PTFE) 30 mm, 131.693, Weldy
Pressure roller (PTFE) 30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PTFE, 30 mm | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |