130.891 | Weldy
Wide stream nozzle, Ø 31.5 mm, 40 x 2 mm, 15° angled for hot-air blowers, 130.891
Order No.: 08L1606
EAN: 7612733308914
MPN:
130.891
This item is no longer available.
As an alternative, we recommend the following item:
Wide stream nozzle, 20 x 2 mm for hot-air blowers, 107142
Order No.: 08L1415
Manufacturer: Leister
per pc. 64.855 € *
Wide slot nozzle, 130.891, Weldy
Wide slot nozzle, Diameter 31.5mm, 40 x 2 mm, 15° angled
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wide stream nozzle | |
| Version | Ø 31.5 mm, 40 x 2 mm, 15° angled | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |