130.650 | Weldy
Wide stream nozzle, Ø 50 mm, 70 x 10 mm, straight for hot-air blowers, 130.650
Order No.: 08L1610
EAN: 7612733306507
MPN:
130.650
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.345 € *
Standard delivery time from the manufacturer is: 1 Week
Wide slot nozzle, 130.650, Weldy
Wide slot nozzle, Diameter 50.0mm, 70 x 10 mm, straight.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wide stream nozzle | |
| Version | Ø 50 mm, 70 x 10 mm, straight | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |