130.633 | Weldy
Spoon reflector, Ø 50 mm, 60 x 55 mm, 90° angled for hot-air blowers, 130.633
Order No.: 08L1630
EAN: 7612733306330
MPN:
130.633
Unit Price (€ / pc.)
23.562 € *
Standard delivery time from the manufacturer is: 1 Week
Spoon reflector, 130.633
Spoon reflector , Diameter 50.0mm, 60 x 55 mm, 90° angled
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spoon reflector | |
| Suitable for | hot-air blowers | |
| Version | Ø 50 mm, 60 x 55 mm, 90° angled |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |