130.631 | Weldy
Wide stream nozzle, Ø 31.5 mm, 20 x 2 mm, 15° angled for hot-air blowers, 130.631
Order No.: 08L1604
EAN: 7612733306316
MPN:
130.631
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.42 € *
Standard delivery time from the manufacturer is: 3 Weeks
Wide slot nozzle, 130.631, Weldy
Wide slot nozzle, Diameter 31.5mm, 20 x 2 mm, 15° angled
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wide stream nozzle | |
| Version | Ø 31.5 mm, 20 x 2 mm, 15° angled | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |