125.315 | Weldy
Speed welding nozzle, Ø 8 mm, round 5 mm for hot-air blowers, 125.315
Order No.: 08L1639
EAN: 7612733253153
MPN:
125.315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4430 € *
Standard delivery time from the manufacturer is: 1 Week
Speed welding nozzle, 125.315, Weldy
Speed welding nozzle (Diameter 8.0) Round Diameter 5 mm, suitable tubular nozzle required
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | speed welding nozzle | |
| Version | Ø 8 mm, round 5 mm | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |