124.322 | Weldy
Heating element, 230 V for hot air blower HAT 3400, 124.322
Order No.: 08L1622
EAN: 7612733243222
MPN:
124.322
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.15 € *
Standard delivery time from the manufacturer is: 1 Week
Heating element type C, 124.322, Weldy
Heating element (type C) Hot Air Gun energy HT3400, 230V/3300W. incl. m. tube. spp
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230 V | |
| Suitable for | hot air blower HAT 3400 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |