123.805 | Weldy
Heating element, 230 V for hot air blower HAT 1600, 123.805
Order No.: 08L1623
EAN: 7612733238051
MPN:
123.805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.905 € *
Standard delivery time from the manufacturer is: 1 Week
Heating element type A, 123.805, Weldy
Heating element type A, 230V/ 1550W,incl. Mica tube spp for Hot Air Gun energy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | heating element | |
| Version | 230 V | |
| Suitable for | hot air blower HAT 1600 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |