119.347 | Weldy
Soldering reflector nozzle, Ø 35.5 mm, 13 x 5 x 10 mm, straight for hot-air blowers, 119.347
Order No.: 08L1631
EAN: 7612733193473
MPN:
119.347
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.015 € *
Standard delivery time from the manufacturer is: 1 Week
Soldering reflector, 119.347, Weldy
Soldering reflector , Diameter 35.5mm, 13 x 5 x 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | soldering reflector nozzle | |
| Version | Ø 35.5 mm, 13 x 5 x 10 mm, straight | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |