119.346 | Weldy
Wide stream nozzle, Ø 31.5 mm, 25 x 3 mm, 15° angled for hot-air blowers, 119.346
Order No.: 08L1608
EAN: 7612733193466
MPN:
119.346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.328 € *
Standard delivery time from the manufacturer is: 1 Week
Wide slot nozzle, 119.346, Weldy
Wide slot nozzle, Diameter 35.5mm, 25 x 3 mm, 15° angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wide stream nozzle | |
| Version | Ø 31.5 mm, 25 x 3 mm, 15° angled | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |