119.344 | Weldy
Spoon reflector, Ø 35.5 mm, 40 x 35 mm, 90° angled for hot-air blowers, 119.344
Order No.: 08L1629
EAN: 7612733193442
MPN:
119.344
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.328 € *
Standard delivery time from the manufacturer is: 1 Week
Spoon reflector, 119.344, Weldy
Spoon reflector , Diameter 35.5mm, 40 x 35 mm, 90° angled
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spoon reflector | |
| Version | Ø 35.5 mm, 40 x 35 mm, 90° angled | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |