119.341 | Weldy
Glass protection nozzle, Ø 35.5 mm, 50 x 5 mm, straight for hot-air blowers, 119.341
Order No.: 08L1620
EAN: 7612733193411
MPN:
119.341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.328 € *
Standard delivery time from the manufacturer is: 1 Week
Glass protection nozzle, 119.341, Weldy
Glass protection nozzle , Diameter 35.5mm, 50 x 5 mm, straightGlass protection nozzle , Diameter 35.5mm, 50 x 5 mm, straight
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glass protection nozzle | |
| Version | Ø 35.5 mm, 50 x 5 mm, straight | |
| Suitable for | hot-air blowers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |