9202820000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 19 mm/12 mm long, DIN 46228-4, white, 9202820000

Order No.: 53P6292
EAN: 4032248515769
MPN:
9202820000
H0,75/19S ZH W
Series: H
9202820000 Weidmüller Wire-end Ferrules Image 1
9202820000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2225 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
111.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.2225 €

Ferrule, 9202820000, Weidmüller

Wire-end ferrule, twin wire-end ferrule, 0.75 mm², stripping length: 21 mm, contact area diameter (D1): 1.7 mm, 12 mm, white.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour white
Length 19 mm
Pin lenght 12 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes