9037490000 | Weidmüller
Insulated wire end ferrule, 1.5 mm², 26 mm/18 mm long, black, 9037490000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2487 € *
Available in 6 Days: 500 pcs. - if ordered today
Ferrule, 9037490000, Weidmüller
Wire-end ferrule, twin wire-end ferrule, 1.5 mm², stripping length: 21 mm, contact area diameter (D1): 2.2 mm, 18 mm, black, DIN.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | Yes | |
| Colour | black | |
| Length | 26 mm | |
| Pin lenght | 18 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |