9028320000 | Weidmüller

Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, yellow, 9028320000

Order No.: 53P6001
EAN: 4008190902087
MPN:
9028320000
H1,0/16 GE SV
Series: H
9028320000 Weidmüller Wire-end Ferrules Image 1
9028320000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1392 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
69.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1392 €

Ferrule, 9028320000, Weidmüller

Wire-end ferrule, insulated, 1 mm², collar diameter (D2): 3 mm, stripping length: 12 mm, contact area diameter (D1): 1.4 mm, 10 mm, yellow.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour yellow
Length 16 mm
Pin lenght 10 mm
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes