9028280000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, white, 9028280000

Order No.: 53P5997
EAN: 4008190902216
MPN:
9028280000
H0,75/12 W SV
Series: H
9028280000 Weidmüller Wire-end Ferrules Image 1
9028280000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
57.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1142 €

Ferrule, 9028280000, Weidmüller

Wire-end ferrule, insulated, 0.75 mm², collar diameter (D2): 2.8 mm, stripping length: 8 mm, contact area diameter (D1): 1.2 mm, 6 mm, white

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour white
Length 12 mm
Pin lenght 6 mm
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes