9028270000 | Weidmüller

Insulated wire end ferrule, 0.5 mm², 16 mm/10 mm long, orange, 9028270000

Order No.: 53P5996
EAN: 4008190902049
MPN:
9028270000
H0,5/16 OR SV
Series: H
9028270000 Weidmüller Wire-end Ferrules Image 1
9028270000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
60.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1214 €

Ferrule, 9028270000, Weidmüller

Wire-end ferrule, insulated, 0.5 mm², collar diameter (D2): 2.6 mm, stripping length: 12 mm, contact area diameter (D1): 1 mm, 10 mm, orange

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 0.5 mm²
Isolated Yes
Colour orange
Length 16 mm
Pin lenght 10 mm
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes