9028210000 | Weidmüller
Insulated wire end ferrule, 95 mm², 44 mm/25 mm long, red, 9028210000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available in 6 Days: 125 pcs. - if ordered today
Ferrule, 9028210000, Weidmüller
Wire-end ferrule, insulated, 95 mm², collar diameter (D2): 18 mm, stripping length: 31 mm, contact area diameter (D1): 14.7 mm, 25 mm, red
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 95 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 44 mm | |
| Pin lenght | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |