9026100000 | Weidmüller

Insulated wire end ferrule, 2.5 mm², 15 mm/8 mm long, blue, 9026100000

Order No.: 53P5983
EAN: 4008190141141
MPN:
9026100000
H2,5/15 BL SV
Series: H
9026100000 Weidmüller Wire-end Ferrules Image 1
9026100000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0833 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
41.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.0833 €

Ferrule, 9026100000, Weidmüller

Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 4.2 mm, stripping length: 10 mm, contact area diameter (D1): 2.2 mm, 8 mm, blue

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 2.5 mm²
Isolated Yes
Colour blue
Length 15 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes