9019310000 | Weidmüller

Insulated wire end ferrule, 35 mm², 30 mm/16 mm long, red, 9019310000

Order No.: 53P5825
EAN: 4008190102234
MPN:
9019310000
H35,0/30D 16 R
Series: H
9019310000 Weidmüller Wire-end Ferrules Image 1
9019310000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.3213 €

Ferrule, 9019310000, Weidmüller

Wire-end ferrule, insulated, 35 mm², collar diameter (D2): 12.7 mm, stripping length: 19 mm, contact area diameter (D1): 8.3 mm, 16 mm, red, DIN.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 35 mm²
Isolated Yes
Colour red
Length 30 mm
Pin lenght 16 mm
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes