9019260000 | Weidmüller
Insulated wire end ferrule, 16 mm², 22 mm/12 mm long, blue, 9019260000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1678 € *
Available in 10 days: 500 pcs. - if ordered today
Wire end ferrule, 9019260000, WEIDMÜLLER
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped by a tin-plated copper tube. The use of the wire end ferrule creates a long-term consistent quality of electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 16 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 22 mm | |
| Pin lenght | 12 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |