9019080000 | Weidmüller

Insulated wire end ferrule, 1.0 mm², 14 mm/8 mm long, red, 9019080000

Order No.: 53P5804
EAN: 4008190090623
MPN:
9019080000
H1,0/14D R
Series: H
9019080000 Weidmüller Wire-end Ferrules Image 1
9019080000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0536 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0536 €
100 pcs.
0.0381 €
500 pcs.
0.0286 €
1000 pcs.
0.0226 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 9019080000, Weidmüller

Wire-end ferrule, insulated, 1 mm², collar diameter (D2): 3 mm, stripping length: 10 mm, contact area diameter (D1): 1.4 mm, 8 mm, red, DIN.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 1.0 mm²
Isolated Yes
Colour red
Length 14 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes