9019030000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 12 mm/6 mm long, gray, 9019030000

Order No.: 53P5799
EAN: 4008190127787
MPN:
9019030000
H0,75/12D GR
Series: H
9019030000 Weidmüller Wire-end Ferrules Image 1
9019030000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0797 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
39.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.0797 €

Ferrule, 9019030000, Weidmüller

Wire-end ferrule, insulated, 0.75 mm², collar diameter (D2): 2.8 mm, stripping length: 8 mm, contact area diameter (D1): 1.2 mm, 6 mm, gray, DIN.

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour gray
Length 12 mm
Pin lenght 6 mm
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes