9018550000 | Weidmüller

Insulated wire end ferrule, 0.75 mm², 14 mm/8 mm long, DIN 46228-4, light blue, 9018550000

Order No.: 53P5784
EAN: 4008190207991
MPN:
9018550000
H0,75/14TS HBL
Series: H
9018550000 Weidmüller Wire-end Ferrules Image 1
9018550000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1142 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
57.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1142 €

Ferrule, 9018550000, Weidmüller

Wire-end ferrule, insulated, 0.75 mm², collar diameter (D2): 3.4 mm, stripping length: 10 mm, contact area diameter (D1): 1.2 mm, 8 mm, light blue

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour light blue
Length 14 mm
Pin lenght 8 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes