9006670000 | Weidmüller
Insulated wire end ferrule, 2.5 mm², 17.5 mm/8 mm long, blue, 9006670000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1725 € *
Available in 6 Days: 500 pcs. - if ordered today
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1725 €
10 pcs.
0.1559 €
50 pcs.
0.1404 €
100 pcs.
0.1261 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 9006670000, Weidmüller
Wire-end ferrule, insulated, 2.5 mm², collar diameter (D2): 7.6 mm, stripping length: 14 mm, contact area diameter (D1): 2.3 mm, 8 mm, blue
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 17.5 mm | |
| Pin lenght | 8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |