9005180000 | Weidmüller

Insulated wire end ferrule, 0.14 mm², 10 mm/6 mm long, gray, 9005180000

Order No.: 53P5635
EAN: 4008190859909
MPN:
9005180000
H0,14/10 GR SV
Series: H
9005180000 Weidmüller Wire-end Ferrules Image 1
9005180000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1190 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Total Price:
59.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.1190 €

Ferrule, 9005180000, Weidmüller

Wire-end ferrule, insulated, 0.14 mm², collar diameter (D2): 1.5 mm, stripping length: 8 mm, contact area diameter (D1): 0.6 mm, 6 mm, grey

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 0.14 mm²
Isolated Yes
Colour gray
Length 10 mm
Pin lenght 6 mm
Contact material copper
Material Insulation polypropylene
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes