9004170000 | Weidmüller
Uninsulated wire end ferrule, 25 mm², 25 mm long, DIN 46228-1, silver, 9004170000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Available in 6 Days: 1,250 pcs. - if ordered today
Ferrule, 9004170000, Weidmüller
Wire-end ferrule, uninsulated, 25 mm², collar diameter (D2): 9.5 mm, stripping length: 25 mm, contact area diameter (D1): 7.3 mm.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 25 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 25 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |