9004100000 | Weidmüller
Uninsulated wire end ferrule, 4.0 mm², 15 mm long, DIN 46228-1, silver, 9004100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2059 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Ferrule, 9004100000, Weidmüller
Wire-end ferrule, uninsulated, 4 mm², collar diameter (D2): 4 mm, stripping length: 15 mm, contact area diameter (D1): 2.8 mm.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 4.0 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 15 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |