2092480000 | Weidmüller
Insulated wire end ferrule, 1.0 mm², 16 mm/10 mm long, DIN 46228-4, red, 2092480000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2166 € *
Available in 6 Days: 2,500 pcs. - if ordered today
Ferrule, 2092480000, Weidmüller
Wire-end ferrule, insulated, 1 mm², collar diameter (D2): 3.5 mm, stripping length: 12 mm, contact area diameter (D1): 1.4 mm, 10 mm, red, DIN.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 16 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |