1476010000 | Weidmüller
Insulated wire end ferrule, 0.5 mm², 16 mm/10 mm long, orange, 1476010000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Standard delivery time from the manufacturer is: 7 Weeks
Ferrule, 1476010000, Weidmüller
Wire-end ferrule, insulated, 0.5 mm², collar diameter (D2): 2.6 mm, stripping length: 12 mm, contact area diameter (D1): 1 mm, 10 mm, orange
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Isolated | Yes | |
| Colour | orange | |
| Length | 16 mm | |
| Pin lenght | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |