1418330000 | Weidmüller
Insulated wire end ferrule, 35 mm², 32 mm/18 mm long, DIN 46228-4, red, 1418330000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 7 Weeks
Wire end ferrule, 1418330000, WEIDMÜLLER
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped by a tin-plated copper tube. The use of the wire end ferrule creates a long-term consistent quality of electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 35 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 32 mm | |
| Pin lenght | 18 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |