1418030000 | Weidmüller

Insulated wire end ferrule, 35 mm², 30 mm/16 mm long, DIN 46228-4, beige, 1418030000

Order No.: 51P3017
EAN: 4050118221237
MPN:
1418030000
H35,0/30 S BE
Series: H
1418030000 Weidmüller Wire-end Ferrules Image 1
1418030000 Weidmüller Wire-end Ferrules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
33.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.6664 €

Ferrule, 1418030000, Weidmüller

Wire-end ferrule, insulated, 35 mm², collar diameter (D2): 12.7 mm, stripping length: 19 mm, contact area diameter (D1): 8.3 mm, 16 mm, beige

By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.

Technical specifications
Filter Property Value
Cable cross-section 35 mm²
Isolated Yes
Colour beige
Length 30 mm
Pin lenght 16 mm
Standard number DIN 46228-4
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes