0372700000 | Weidmüller
Uninsulated wire end ferrule, 1.5 mm², 7 mm long, DIN 46228-1, silver, 0372700000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0988 € *
Available in 6 Days: 5,000 pcs. - if ordered today
Ferrule, 0372700000, Weidmüller
Wire-end ferrule, non-insulated, 1.5 mm², collar diameter (D2): 2.8 mm, stripping length: 7 mm, contact area diameter (D1): 1.7 mm.
By using the wire end ferrule, the individual strands of a stripped, flexible conductor are securely crimped through a galvanically tinned copper tube. The use of the ferrule creates long-term consistent quality in electrical connections.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.5 mm² | |
| Isolated | No | |
| Colour | silver | |
| Length | 7 mm | |
| Standard number | DIN 46228-1 | |
| Contact material | copper |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |